1 Circuit IC Switch 2:1 10Ohm 6-TMLP (1X1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA3051TMX

DigiKey Part Number
2156-FSA3051TMX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSA3051TMX
Description
IC SWITCH SPDT X 1 10OHM 6TMLP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm 6-TMLP (1X1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
34ns, 23ns (Typ)
Manufacturer
Fairchild Semiconductor
-3db Bandwidth
1GHz
Packaging
Bulk
Channel Capacitance (CS(off), CD(off))
3.3pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
2µA
Switch Circuit
SPDT
Crosstalk
-23dB @ 240MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
6-XFDFN
Channel-to-Channel Matching (ΔRon)
350mOhm
Supplier Device Package
6-TMLP (1X1)
Voltage - Supply, Single (V+)
1.6V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 338 184
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2338184
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8127,71654 Kč6 265,83 Kč
Unit Price without VAT:7,71654 Kč
Unit Price with VAT:9,33701 Kč