
ISL54233IRTZ | |
|---|---|
DigiKey Part Number | ISL54233IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL54233IRTZ |
Description | IC SWITCH SP3T X 2 15OHM 12TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 3:1 15Ohm 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54233IRTZ Models |
Category | -3db Bandwidth 1.6GHz |
Manufacturer Renesas Electronics Corporation | Channel Capacitance (CS(off), CD(off)) 3pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 15nA |
Part Status Active | Crosstalk -36dB @ 240MHz |
Switch Circuit SP3T | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 3:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 12-WFQFN Exposed Pad |
On-State Resistance (Max) 15Ohm | Supplier Device Package 12-TQFN (3x3) |
Channel-to-Channel Matching (ΔRon) 70mOhm | Base Product Number |
Voltage - Supply, Single (V+) 2.7V ~ 4.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 36,53900 Kč | 365,39 Kč |
| 25 | 32,99360 Kč | 824,84 Kč |
| 100 | 29,17480 Kč | 2 917,48 Kč |
| 300 | 27,07740 Kč | 8 123,22 Kč |
| 500 | 26,30796 Kč | 13 153,98 Kč |
| 1 000 | 25,43036 Kč | 25 430,36 Kč |
| 2 500 | 24,50813 Kč | 61 270,33 Kč |
| 5 000 | 23,95471 Kč | 119 773,55 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |




