120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-120P-0.8SV-2H(10)

DigiKey Part Number
H125536TR-ND - Tape & Reel (TR)
H125536CT-ND - Cut Tape (CT)
H125536DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER8-120P-0.8SV-2H(10)
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-120P-0.8SV-2H(10) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
7mm, 9mm
Number of Positions
120
Height Above Board
0.234" (5.95mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER8-120P-0.8SV-2HHirose Electric Co Ltd568H125535CT-ND4,03000 KčSimilar
ERM8-060-02.0-L-DV-TRSamtec Inc.475SAM13813CT-ND6,13000 KčDirect
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
37576,06147 Kč28 523,05 Kč
75072,43387 Kč54 325,40 Kč
1 12570,39276 Kč79 191,85 Kč
1 87567,90361 Kč127 319,27 Kč
2 62566,31272 Kč174 070,89 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1089,17900 Kč891,79 Kč
2583,58040 Kč2 089,51 Kč
5079,58660 Kč3 979,33 Kč
10075,78810 Kč7 578,81 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1085,98700 Kč859,87 Kč
2579,27160 Kč1 981,79 Kč
5074,53880 Kč3 726,94 Kč
10070,09550 Kč7 009,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč