



ERF8-060-07.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13632TR-ND - Tape & Reel (TR) SAM13632CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-07.0-L-DV-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-07.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 155,51100 Kč | 1 555,11 Kč |
| 25 | 145,76800 Kč | 3 644,20 Kč |
| 50 | 138,80520 Kč | 6 940,26 Kč |
| 100 | 132,18030 Kč | 13 218,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 116,89587 Kč | 35 068,76 Kč |
| 600 | 103,67763 Kč | 62 206,58 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |















