



ERM8-060-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13816TR-ND - Tape & Reel (TR) SAM13816CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-05.0-L-DV-L-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-05.0-L-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 120 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,34000 Kč | 203,34 Kč |
| 10 | 172,85000 Kč | 1 728,50 Kč |
| 25 | 162,01400 Kč | 4 050,35 Kč |
| 50 | 154,27640 Kč | 7 713,82 Kč |
| 100 | 146,91030 Kč | 14 691,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 123,79824 Kč | 30 949,56 Kč |
| 500 | 116,45210 Kč | 58 226,05 Kč |
| Unit Price without VAT: | 203,34000 Kč |
|---|---|
| Unit Price with VAT: | 246,04140 Kč |















