



ERF8-060-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13628TR-ND - Tape & Reel (TR) SAM13628CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-05.0-L-DV-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-05.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,91000 Kč | 174,91 Kč |
| 10 | 148,66600 Kč | 1 486,66 Kč |
| 25 | 139,34280 Kč | 3 483,57 Kč |
| 50 | 132,69060 Kč | 6 634,53 Kč |
| 100 | 126,35550 Kč | 12 635,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 111,31123 Kč | 41 741,71 Kč |
| 750 | 98,69060 Kč | 74 017,95 Kč |
| Unit Price without VAT: | 174,91000 Kč |
|---|---|
| Unit Price with VAT: | 211,64110 Kč |
























