



ER8-120P-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125546TR-ND - Tape & Reel (TR) H125546CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER8-120P-0.8SV-5H |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-120P-0.8SV-5H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 120 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-060-05.0-S-DV-K-TR | Samtec Inc. | 651 | SAM8615CT-ND | 215,02000 Kč | Direct |
| ERM8-060-05.0-S-DV-TR | Samtec Inc. | 348 | SAM13818CT-ND | 211,66000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 120,36100 Kč | 1 203,61 Kč |
| 25 | 112,81800 Kč | 2 820,45 Kč |
| 50 | 107,43420 Kč | 5 371,71 Kč |
| 100 | 102,30440 Kč | 10 230,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 121,32392 Kč | 30 330,98 Kč |
| 500 | 115,53772 Kč | 57 768,86 Kč |
| 750 | 112,28163 Kč | 84 211,22 Kč |
| 1 250 | 108,31171 Kč | 135 389,64 Kč |
| 1 750 | 105,77401 Kč | 185 104,52 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |
















