



ERM8-060-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13818TR-ND - Tape & Reel (TR) SAM13818CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-05.0-S-DV-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-05.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 120 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,66000 Kč | 211,66 Kč |
| 10 | 179,82700 Kč | 1 798,27 Kč |
| 25 | 168,54680 Kč | 4 213,67 Kč |
| 50 | 160,50460 Kč | 8 025,23 Kč |
| 100 | 152,84230 Kč | 15 284,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 136,97080 Kč | 34 242,70 Kč |
| 500 | 121,52592 Kč | 60 762,96 Kč |
| Unit Price without VAT: | 211,66000 Kč |
|---|---|
| Unit Price with VAT: | 256,10860 Kč |















