120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Samtec EMI Shielding Demo

ERF8-060-05.0-S-DV-K-TR

DigiKey Part Number
SAM8623TR-ND - Tape & Reel (TR)
SAM8623CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-060-05.0-S-DV-K-TR
Description
CONN SOCKET 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-060-05.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Number of Positions
120
Height Above Board
0.210" (5.33mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-060-05.0-S-DV-TRSamtec Inc.214SAM13631CT-ND231,29000 KčDirect
ERF8-060-05.0-L-DV-K-TRSamtec Inc.2 168612-ERF8-060-05.0-L-DV-K-TRCT-ND136,81000 KčSimilar
ER8-120S-0.8SV-5HHirose Electric Co Ltd375H125556CT-ND151,62000 KčDirect
In-Stock: 654
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1229,41000 Kč229,41 Kč
10194,95700 Kč1 949,57 Kč
25182,74440 Kč4 568,61 Kč
50174,02240 Kč8 701,12 Kč
100165,71570 Kč16 571,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
375133,74659 Kč50 154,97 Kč
750132,84953 Kč99 637,15 Kč
Manufacturers Standard Package
Unit Price without VAT:229,41000 Kč
Unit Price with VAT:277,58610 Kč