




ERF8-060-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-060-05.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-060-05.0-L-DV-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-05.0-L-DV-K-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-05.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 111,60400 Kč | 1 116,04 Kč |
| 25 | 104,60360 Kč | 2 615,09 Kč |
| 50 | 99,60620 Kč | 4 980,31 Kč |
| 100 | 94,84800 Kč | 9 484,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 113,59973 Kč | 42 599,90 Kč |
| 750 | 98,90085 Kč | 74 175,64 Kč |
| 1 125 | 85,65131 Kč | 96 357,72 Kč |
| 2 625 | 74,52202 Kč | 195 620,30 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |

















