
IP5-02-05.0-L-S-1-TR | |
|---|---|
DigiKey Part Number | SAM14045TR-ND - Tape & Reel (TR) SAM14045CT-ND - Cut Tape (CT) SAM14045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP5-02-05.0-L-S-1-TR |
Description | IP5 TERMINAL ARRAY ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | IP5-02-05.0-L-S-1-TR Models |
Category | Frequency - Max 9.5 GHz |
Mfr | Number of Ports 2 |
Series | Housing Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Copper Alloy |
Part Status Active | Body Material Polyamide (PA), Nylon |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Female Socket | Dielectric Material Liquid Crystal Polymer (LCP) |
Contact Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 200 V |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,67000 Kč | 196,67 Kč |
| 10 | 167,09400 Kč | 1 670,94 Kč |
| 100 | 142,03220 Kč | 14 203,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 112,22865 Kč | 22 445,73 Kč |
| Unit Price without VAT: | 196,67000 Kč |
|---|---|
| Unit Price with VAT: | 237,97070 Kč |




