



MCX-J-P-H-ST-TH1 | |
|---|---|
DigiKey Part Number | SAM8944-ND |
Manufacturer | |
Manufacturer Product Number | MCX-J-P-H-ST-TH1 |
Description | CONN MCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MCX-J-P-H-ST-TH1 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 50 | 108,58060 Kč | 5 429,03 Kč |
| 100 | 88,35960 Kč | 8 835,96 Kč |
| 500 | 57,87048 Kč | 28 935,24 Kč |
| 1 000 | 51,21433 Kč | 51 214,33 Kč |
| 2 000 | 48,82067 Kč | 97 641,34 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |










