



MCX-J-P-H-RA-TH1 | |
|---|---|
DigiKey Part Number | SAM10607-ND |
Manufacturer | |
Manufacturer Product Number | MCX-J-P-H-RA-TH1 |
Description | CONN MCX JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MCX-J-P-H-RA-TH1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 29K203-400L5 | Rosenberger | 12 | 1868-1165-ND | 377,96000 Kč | Parametric Equivalent |
| 60611002111501 | Würth Elektronik | 115 | 732-14170-ND | 169,03000 Kč | Parametric Equivalent |
| 60611002111502 | Würth Elektronik | 620 | 732-14171-ND | 169,03000 Kč | Parametric Equivalent |
| FMCN44266 | Fairview Microwave | 0 | 5328-FMCN44266-ND | 720,65000 Kč | Parametric Equivalent |
| FMCN44271 | Fairview Microwave | 0 | 5328-FMCN44271-ND | 758,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 25 | 126,45000 Kč | 3 161,25 Kč |
| 50 | 107,15280 Kč | 5 357,64 Kč |
| 100 | 77,88160 Kč | 7 788,16 Kč |
| 500 | 69,06284 Kč | 34 531,42 Kč |
| 1 000 | 65,97572 Kč | 65 975,72 Kč |
| 2 500 | 62,20658 Kč | 155 516,45 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |











