



MCX-J-P-H-ST-MT1 | |
|---|---|
DigiKey Part Number | SAM9696-ND |
Manufacturer | |
Manufacturer Product Number | MCX-J-P-H-ST-MT1 |
Description | CONN MCX JACK STR 50 OHM SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MCX-J-P-H-ST-MT1 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Surface Mount, Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 50 | 103,12120 Kč | 5 156,06 Kč |
| 100 | 83,82400 Kč | 8 382,40 Kč |
| 500 | 55,01476 Kč | 27 507,38 Kč |
| 1 000 | 48,82056 Kč | 48 820,56 Kč |
| 2 000 | 46,67866 Kč | 93 357,32 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |











