
BLM15PX330BH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PX330BH1DTR-ND - Tape & Reel (TR) 490-BLM15PX330BH1DCT-ND - Cut Tape (CT) 490-BLM15PX330BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX330BH1D |
Description | FERRITE BEAD 33 OHM 0402 2LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 3A 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX330BH1D Models |
Category | DC Resistance (DCR) (Max) 22mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 33 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 25 | 4,82960 Kč | 120,74 Kč |
| 50 | 4,31720 Kč | 215,86 Kč |
| 100 | 3,84470 Kč | 384,47 Kč |
| 250 | 3,27148 Kč | 817,87 Kč |
| 500 | 2,87546 Kč | 1 437,73 Kč |
| 1 000 | 2,50758 Kč | 2 507,58 Kč |
| 5 000 | 2,44165 Kč | 12 208,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,99481 Kč | 19 948,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











