ADC Driver IC Data Acquisition 10-QFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6409HUDB#TRMPBF

DigiKey Part Number
505-LTC6409HUDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6409HUDB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6409HUDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6409HUDB#TRMPBF
Description
IC ADC DRIVER 10QFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 10-QFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6409HUDB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Data Acquisition
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
10-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
10-QFN (3x2)
Type
ADC Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1358,65000 Kč358,65 Kč
10284,52300 Kč2 845,23 Kč
25266,00280 Kč6 650,07 Kč
100247,05620 Kč24 705,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500230,08684 Kč115 043,42 Kč
Manufacturers Standard Package
Unit Price without VAT:358,65000 Kč
Unit Price with VAT:433,96650 Kč