MCX Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
MCX-P-P-H-RA-TH1
MCX-P-P-H-RA-TH1

MCX-P-P-H-RA-TH1

DigiKey Part Number
SAM9697-ND
Manufacturer
Manufacturer Product Number
MCX-P-P-H-RA-TH1
Description
CONN MCX PLUG R/A 50 OHM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
MCX-P-P-H-RA-TH1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 045
Factory Stock: 5 488
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1145,94000 Kč145,94 Kč
25126,45000 Kč3 161,25 Kč
50107,15280 Kč5 357,64 Kč
10077,88160 Kč7 788,16 Kč
50069,06284 Kč34 531,42 Kč
1 00065,97614 Kč65 976,14 Kč
2 50065,28303 Kč163 207,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,94000 Kč
Unit Price with VAT:176,58740 Kč