Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
DS04-254-2-08BK-SMT
DS04-254-2-08BK-SMT
DIP Switches 101

DS04-254-2-08BK-SMT

DigiKey Part Number
2223-DS04-254-2-08BK-SMT-ND
Manufacturer
Manufacturer Product Number
DS04-254-2-08BK-SMT
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
DS04-254-2-08BK-SMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Same Sky (Formerly CUI Devices)
Height Above Board
0.167" (4.25mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
8
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
24VDC
Length
0.839" (21.32mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2123,62619 Kč496,15 Kč
4222,31048 Kč937,04 Kč
6321,56730 Kč1 358,74 Kč
10520,66486 Kč2 169,81 Kč
14720,09361 Kč2 953,76 Kč
21019,50881 Kč4 096,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,62619 Kč
Unit Price with VAT:28,58769 Kč