120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
ERM8-060-05.0-S-DV-K-TR
ERM8-060-05.0-S-DV-K-TR
Samtec EMI Shielding Demo

ERM8-060-05.0-S-DV-K-TR

DigiKey Part Number
SAM8615TR-ND - Tape & Reel (TR)
SAM8615CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-060-05.0-S-DV-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-060-05.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
120
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-060-05.0-S-DV-TRSamtec Inc.348SAM13818CT-ND233,16000 KčDirect
ERM8-060-05.0-L-DV-K-TRSamtec Inc.562SAM13146CT-ND159,54000 KčSimilar
ERM8-060-08.0-L-DV-K-TRSamtec Inc.125SAM13819CT-ND198,75000 KčSimilar
ERM8-060-08.0-S-DV-K-TRSamtec Inc.8612-ERM8-060-08.0-S-DV-K-TRCT-ND244,22000 KčSimilar
ER8-120P-0.8SV-5HHirose Electric Co Ltd151H125546CT-ND140,77000 KčDirect
In-Stock: 151
Factory Stock: 7 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1236,71000 Kč236,71 Kč
10201,21400 Kč2 012,14 Kč
25188,60880 Kč4 715,22 Kč
50179,60340 Kč8 980,17 Kč
100171,03180 Kč17 103,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250138,37624 Kč34 594,06 Kč
500137,51616 Kč68 758,08 Kč
Manufacturers Standard Package
Unit Price without VAT:236,71000 Kč
Unit Price with VAT:286,41910 Kč