120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
ERM8-060-05.0-L-DV-K-TR
ERM8-060-05.0-L-DV-K-TR
Samtec EMI Shielding Demo

ERM8-060-05.0-L-DV-K-TR

DigiKey Part Number
SAM13146TR-ND - Tape & Reel (TR)
SAM13146CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-060-05.0-L-DV-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
ERM8-060-05.0-L-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
120
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1159,54000 Kč159,54 Kč
10135,54000 Kč1 355,40 Kč
25127,04320 Kč3 176,08 Kč
50120,97860 Kč6 048,93 Kč
100115,20370 Kč11 520,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250116,74908 Kč29 187,27 Kč
500102,35962 Kč51 179,81 Kč
1 25089,84566 Kč112 307,07 Kč
2 50089,26154 Kč223 153,85 Kč
Manufacturers Standard Package
Unit Price without VAT:159,54000 Kč
Unit Price with VAT:193,04340 Kč