




ERF8-060-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13138TR-ND - Tape & Reel (TR) SAM13138CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-07.0-L-DV-K-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-07.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 120 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-060-07.0-S-DV-K-TR | Samtec Inc. | 407 | SAM13633CT-ND | 239,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,21000 Kč | 195,21 Kč |
| 10 | 165,92600 Kč | 1 659,26 Kč |
| 25 | 155,53200 Kč | 3 888,30 Kč |
| 50 | 148,10740 Kč | 7 405,37 Kč |
| 100 | 141,03530 Kč | 14 103,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 118,35497 Kč | 35 506,49 Kč |
| 600 | 111,36837 Kč | 66 821,02 Kč |
| Unit Price without VAT: | 195,21000 Kč |
|---|---|
| Unit Price with VAT: | 236,20410 Kč |















