



ERM8-060-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13817TR-ND - Tape & Reel (TR) SAM13817CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-05.0-L-DV-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-05.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 120 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-060-05.0-S-DV-TR | Samtec Inc. | 348 | SAM13818CT-ND | 233,16000 Kč | Similar |
| ERM8-060-08.0-L-DV-TR | Samtec Inc. | 132 | SAM13820CT-ND | 195,00000 Kč | Similar |
| ERM8-060-08.0-S-DV-TR | Samtec Inc. | 94 | SAM13821CT-ND | 240,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,13000 Kč | 198,13 Kč |
| 10 | 168,34600 Kč | 1 683,46 Kč |
| 25 | 157,79280 Kč | 3 944,82 Kč |
| 50 | 150,25980 Kč | 7 512,99 Kč |
| 100 | 143,08750 Kč | 14 308,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 114,39324 Kč | 28 598,31 Kč |
| 500 | 107,48424 Kč | 53 742,12 Kč |
| Unit Price without VAT: | 198,13000 Kč |
|---|---|
| Unit Price with VAT: | 239,73730 Kč |















