
ERM8-060-08.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13821TR-ND - Tape & Reel (TR) SAM13821CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-08.0-S-DV-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-08.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 120 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-060-05.0-L-DV-TR | Samtec Inc. | 21 | SAM13817CT-ND | 8,14000 Kč | Similar |
| ERM8-060-05.0-S-DV-TR | Samtec Inc. | 348 | SAM13818CT-ND | 9,58000 Kč | Similar |
| ERM8-060-08.0-L-DV-TR | Samtec Inc. | 132 | SAM13820CT-ND | 8,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,67000 Kč | 240,67 Kč |
| 10 | 204,44600 Kč | 2 044,46 Kč |
| 25 | 191,64520 Kč | 4 791,13 Kč |
| 50 | 182,49400 Kč | 9 124,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 140,77632 Kč | 17 597,04 Kč |
| 625 | 139,94040 Kč | 87 462,75 Kč |
| Unit Price without VAT: | 240,67000 Kč |
|---|---|
| Unit Price with VAT: | 291,21070 Kč |















