



ERF8-060-07.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13633TR-ND - Tape & Reel (TR) SAM13633CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-07.0-S-DV-K-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-07.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 120 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 10 | 184,63500 Kč | 1 846,35 Kč |
| 25 | 173,07400 Kč | 4 326,85 Kč |
| 50 | 164,80920 Kč | 8 240,46 Kč |
| 100 | 156,94120 Kč | 15 694,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 140,95957 Kč | 42 287,87 Kč |
| 600 | 125,09558 Kč | 75 057,35 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |















