
ERM8-060-08.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13819TR-ND - Tape & Reel (TR) SAM13819CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-08.0-L-DV-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-08.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 120 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,75000 Kč | 198,75 Kč |
| 10 | 168,95000 Kč | 1 689,50 Kč |
| 25 | 158,36000 Kč | 3 959,00 Kč |
| 50 | 150,79780 Kč | 7 539,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 120,58648 Kč | 15 073,31 Kč |
| 625 | 113,58440 Kč | 70 990,25 Kč |
| Unit Price without VAT: | 198,75000 Kč |
|---|---|
| Unit Price with VAT: | 240,48750 Kč |















