



ER8-120P-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125546TR-ND - Tape & Reel (TR) H125546CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER8-120P-0.8SV-5H |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-120P-0.8SV-5H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 120 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-060-05.0-S-DV-K-TR | Samtec Inc. | 151 | SAM8615CT-ND | 236,71000 Kč | Direct |
| ERM8-060-05.0-S-DV-TR | Samtec Inc. | 348 | SAM13818CT-ND | 233,16000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,77000 Kč | 140,77 Kč |
| 10 | 119,54400 Kč | 1 195,44 Kč |
| 25 | 112,05240 Kč | 2 801,31 Kč |
| 50 | 106,70500 Kč | 5 335,25 Kč |
| 100 | 101,61010 Kč | 10 161,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 120,50056 Kč | 30 125,14 Kč |
| 500 | 114,75364 Kč | 57 376,82 Kč |
| 750 | 111,51964 Kč | 83 639,73 Kč |
| 1 250 | 107,57667 Kč | 134 470,84 Kč |
| 1 750 | 105,05618 Kč | 183 848,32 Kč |
| Unit Price without VAT: | 140,77000 Kč |
|---|---|
| Unit Price with VAT: | 170,33170 Kč |
















