120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-060-08.0-S-DV-K-TR

DigiKey Part Number
612-ERM8-060-08.0-S-DV-K-TR-ND - Tape & Reel (TR)
612-ERM8-060-08.0-S-DV-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-060-08.0-S-DV-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-060-08.0-S-DV-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
120
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1244,22000 Kč244,22 Kč
10207,59600 Kč2 075,96 Kč
25194,58200 Kč4 864,55 Kč
50185,29280 Kč9 264,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
125143,13216 Kč17 891,52 Kč
625142,28656 Kč88 929,10 Kč
Manufacturers Standard Package
Unit Price without VAT:244,22000 Kč
Unit Price with VAT:295,50620 Kč