




SEAM-40-02.0-L-06-2-A-GP-K-TR | |
|---|---|
DigiKey Part Number | SAM14442TR-ND - Tape & Reel (TR) SAM14442CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-L-06-2-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-L-06-2-A-GP-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Flange, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 240 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,52000 Kč | 485,52 Kč |
| 10 | 412,62600 Kč | 4 126,26 Kč |
| 25 | 386,78600 Kč | 9 669,65 Kč |
| 50 | 369,21740 Kč | 18 460,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 311,87312 Kč | 38 984,14 Kč |
| 250 | 301,64896 Kč | 75 412,24 Kč |
| Unit Price without VAT: | 485,52000 Kč |
|---|---|
| Unit Price with VAT: | 587,47920 Kč |


