UJ32-C-H-G-H2-SMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,75959 Kč

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 717
Unit Price: 1,71000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,71000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 795
Unit Price: 1,71000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 2 886
Unit Price: 1,71000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 758
Unit Price: 3,43000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 5 246
Unit Price: 1,18000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 13 525
Unit Price: 2,86000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 14 215
Unit Price: 2,01000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 7 870
Unit Price: 2,01000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,50770 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,23217 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,09679 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 390
Unit Price: 0,99000 Kč
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
All You Need to Know About USB Connectors and Standards

UJ32-C-H-G-H2-SMT-TR

DigiKey Part Number
2223-UJ32-C-H-G-H2-SMT-TR-ND - Tape & Reel (TR)
2223-UJ32-C-H-G-H2-SMT-TRCT-ND - Cut Tape (CT)
2223-UJ32-C-H-G-H2-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ32-C-H-G-H2-SMT-TR
Description
CONN RCPT USB 3.2 TYPE C SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1035,88600 Kč358,86 Kč
2533,62200 Kč840,55 Kč
5032,01780 Kč1 600,89 Kč
10030,48700 Kč3 048,70 Kč
25028,57744 Kč7 144,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90026,10728 Kč23 496,55 Kč
1 80024,86152 Kč44 750,74 Kč
2 70024,16100 Kč65 234,70 Kč
4 50023,30638 Kč104 878,71 Kč
6 30022,76017 Kč143 389,07 Kč
9 00022,19531 Kč199 757,79 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč