Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 600mA SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628438DRLR

DigiKey Part Number
296-TPS628438DRLRTR-ND - Tape & Reel (TR)
296-TPS628438DRLRCT-ND - Cut Tape (CT)
296-TPS628438DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628438DRLR
Description
IC REG BUCK PROG 600MA SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.8V 1 Output 600mA SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
3.6V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
1.5MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
1.8V
Supplier Device Package
SOT-563
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1024,44200 Kč244,42 Kč
2522,19080 Kč554,77 Kč
10019,71710 Kč1 971,71 Kč
25018,53536 Kč4 633,84 Kč
50017,82310 Kč8 911,55 Kč
1 00017,66982 Kč17 669,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00016,35739 Kč65 429,56 Kč
8 00016,03056 Kč128 244,48 Kč
12 00015,86703 Kč190 404,36 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč