
RAK3172-8-SM-NI | |
|---|---|
DigiKey Part Number | 4735-RAK3172-8-SM-NITR-ND - Tape & Reel (TR) 4735-RAK3172-8-SM-NICT-ND - Cut Tape (CT) 4735-RAK3172-8-SM-NIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAK3172-8-SM-NI |
Description | RAK3172 WISDUO LORAWAN STM32WLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver LoRaWAN 864MHz, 865MHz, 868MHz 2V ~ 3.6V Supply, Without I-PEX Connector |
Datasheet | Datasheet |
EDA/CAD Models | RAK3172-8-SM-NI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 864MHz, 865MHz, 868MHz | |
RF Type | LoRaWAN | |
Secondary Attributes | 2V ~ 3.6V Supply, Without I-PEX Connector | |
Mounting Type | Surface Mount | |
Package / Case | 32-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 187,23900 Kč | 1 872,39 Kč |
| 25 | 177,37440 Kč | 4 434,36 Kč |
| 100 | 163,82640 Kč | 16 382,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 154,17150 Kč | 46 251,45 Kč |
| 600 | 148,53495 Kč | 89 120,97 Kč |
| 900 | 145,39132 Kč | 130 852,19 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |










