RF IC LPWAN Module Bluetooth, LoRa™ 915MHz 2V ~ 3.6V Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAK4631-9-WB-I

DigiKey Part Number
4735-RAK4631-9-WB-I-ND
Manufacturer
Manufacturer Product Number
RAK4631-9-WB-I
Description
RAK4631-R WISBLOCK LORAWAN NORDI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RF IC LPWAN Module Bluetooth, LoRa™ 915MHz 2V ~ 3.6V Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAKwireless Technology Limited
Series
-
Packaging
Bag
Part Status
Active
Function
LPWAN Module
Frequency
915MHz
RF Type
Bluetooth, LoRa™
Secondary Attributes
2V ~ 3.6V Supply
Mounting Type
Surface Mount
Package / Case
44-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1441,59000 Kč441,59 Kč
10384,83000 Kč3 848,30 Kč
25365,15520 Kč9 128,88 Kč
100338,19170 Kč33 819,17 Kč
250322,05892 Kč80 514,73 Kč
500310,67800 Kč155 339,00 Kč
Manufacturers Standard Package
Unit Price without VAT:441,59000 Kč
Unit Price with VAT:534,32390 Kč