
RAK12010-0-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK12010-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12010-0-WB-N |
Description | RAK12010 WISBLOCK AMBIENT LIGHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | VEML7700 - Light, Ambient Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Sensing Range | 0 lux ~ 120000 lux | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 4.2V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | VEML7700 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |











