VL53L0X - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAK12014-0-WB-N

DigiKey Part Number
4735-RAK12014-0-WB-N-ND
Manufacturer
Manufacturer Product Number
RAK12014-0-WB-N
Description
RAK12013 WISBLOCK RADAR TIME OF
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
VL53L0X - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAKwireless Technology Limited
Series
-
Packaging
Bag
Part Status
Active
Sensor Type
Light, 3D Time-of-Flight (ToF)
Sensing Range
2m
Interface
I2C
Sensitivity
-
Voltage - Supply
2.6V ~ 3.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
VL53L0X
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1227,20000 Kč227,20 Kč
Manufacturers Standard Package
Unit Price without VAT:227,20000 Kč
Unit Price with VAT:274,91200 Kč