
RAK12013-0-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK12013-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12013-0-WB-N |
Description | RAK12013 WISBLOCK RADAR SENSOR M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RCWL-9196 - Radar Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | 7m | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 2.2V ~ 4.7V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | RCWL-9196 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |











