ANT-801S - Vibration Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAK12015-0-WB-N

DigiKey Part Number
4735-RAK12015-0-WB-N-ND
Manufacturer
Manufacturer Product Number
RAK12015-0-WB-N
Description
RAK12015 WISBLOCK VIBRATION DETE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
ANT-801S - Vibration Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAKwireless Technology Limited
Series
-
Packaging
Bag
Part Status
Active
Sensor Type
Vibration
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
ANT-801S
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1115,91000 Kč115,91 Kč
Manufacturers Standard Package
Unit Price without VAT:115,91000 Kč
Unit Price with VAT:140,25110 Kč