
RAK12052-0-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK12052-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12052-0-WB-N |
Description | RAK12052 WISBLOCK THERMAL IR ARR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | MLX90640 - Thermal Imaging, Infrared (IR) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Thermal Imaging, Infrared (IR) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MLX90640 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 581,99000 Kč | 1 581,99 Kč |
| Unit Price without VAT: | 1 581,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 914,20790 Kč |











