
RAK19004-X-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK19004-X-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK19004-X-WB-N |
Description | RAK19004 WISBLOCK GREEN POWER MO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TPS55165-Q1 Power Supply Power Management WisBlock Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | WisBlock | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | TPS55165-Q1 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 Kč | 230,14 Kč |
| Unit Price without VAT: | 230,14000 Kč |
|---|---|
| Unit Price with VAT: | 278,46940 Kč |






