TPS61046 Power Supply Power Management WisBlock Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAK19002-X-WB-N

DigiKey Part Number
4735-RAK19002-X-WB-N-ND
Manufacturer
Manufacturer Product Number
RAK19002-X-WB-N
Description
RAK19002 WISBLOCK BOOST MODULE T
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
TPS61046 Power Supply Power Management WisBlock Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAKwireless Technology Limited
Series
-
Packaging
Bag
Part Status
Active
Platform
WisBlock
Type
Power Management
Function
Power Supply
Utilized IC / Part
TPS61046
Contents
Board(s)
Suggested Programming Environment
Arduino
Interconnect System
-
Note
-
Primary Attributes
-
Secondary Attributes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
Manufacturers Standard Package
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč