
RAK5801-0-IO-N | |
|---|---|
DigiKey Part Number | 4735-RAK5801-0-IO-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK5801-0-IO-N |
Description | RAK5801 WISBLOCK 4-20MA INTERFAC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Converter I2C Interface Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Protocol | - | |
Function | Converter | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 25 mA | |
Operating Temperature | -30°C ~ 65°C | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 142,45000 Kč | 1 424,50 Kč |
| 25 | 134,84920 Kč | 3 371,23 Kč |
| 100 | 124,42570 Kč | 12 442,57 Kč |
| 250 | 118,17928 Kč | 29 544,82 Kč |
| 500 | 113,77010 Kč | 56 885,05 Kč |
| 1 000 | 109,61733 Kč | 109 617,33 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |










