
RAK12025-0-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK12025-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12025-0-WB-N |
Description | RAK12025 WISBLOCK GYROSCOPE SENS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | I3G4250D - Gyroscope Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Gyroscope | |
Sensing Range | 245dps, 500dps, 2000dps | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | I3G4250D | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |




