
RAK1906-0-SS-N | |
|---|---|
DigiKey Part Number | 4735-RAK1906-0-SS-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK1906-0-SS-N |
Description | RAK1906 WISBLOCK ENVIRONMENTAL S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BME680 Gas (Air Quality), Humidity, Pressure (Barometer/Barometric), Temperature Sensor WisBlock Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | WisBlock | |
Type | Sensor | |
Function | Gas (Air Quality), Humidity, Pressure (Barometer/Barometric), Temperature | |
Utilized IC / Part | BME680 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, PlatformIO | |
Interconnect System | - | |
Note | - | |
Primary Attributes | (0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,64000 Kč | 341,64 Kč |
| Unit Price without VAT: | 341,64000 Kč |
|---|---|
| Unit Price with VAT: | 413,38440 Kč |










