



333035 | |
|---|---|
DigiKey Part Number | 5032-333035-ND |
Manufacturer | |
Manufacturer Product Number | 333035 |
Description | EASYC ENVIRONMENTAL BME680 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BME688 - Humidity, Outdoor Air Quality, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Humidity, Outdoor Air Quality, Pressure, Temperature | |
Interface | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Contents | Board(s) | |
Utilized IC / Part | BME688 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,92000 Kč | 393,92 Kč |
| 10 | 393,06200 Kč | 3 930,62 Kč |
| Unit Price without VAT: | 393,92000 Kč |
|---|---|
| Unit Price with VAT: | 476,64320 Kč |









