
SEN0629 | |
|---|---|
DigiKey Part Number | 1738-SEN0629-ND |
Manufacturer | |
Manufacturer Product Number | SEN0629 |
Description | FERMION: BME688 AI ENVIRONMENTAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BME688 Humidity, Pressure, Temperature Sensor Fermion Platform Evaluation Expansion Board |
Category | Type Sensor |
Manufacturer DFRobot | Function Humidity, Pressure, Temperature |
Packaging Bulk | Utilized IC / Part BME688 |
Part Status Active | Contents Board(s), Header(s) |
Platform Fermion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |











