


SEN0617 | |
|---|---|
DigiKey Part Number | 1738-SEN0617-ND |
Manufacturer | |
Manufacturer Product Number | SEN0617 |
Description | GRAVITY: BME688 AI ENVIRONMENTAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BME688 Humidity, Pressure, Temperature Sensor Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer DFRobot | Function Humidity, Pressure, Temperature |
Packaging Bulk | Utilized IC / Part BME688 |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Platform Gravity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,86000 Kč | 417,86 Kč |
| Unit Price without VAT: | 417,86000 Kč |
|---|---|
| Unit Price with VAT: | 505,61060 Kč |











