PMSA003I - Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAK12039-0-WB-N

DigiKey Part Number
4735-RAK12039-0-WB-N-ND
Manufacturer
Manufacturer Product Number
RAK12039-0-WB-N
Description
RAK12039 WISBLOCK PARTICLE MATTE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
PMSA003I - Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAKwireless Technology Limited
Series
-
Packaging
Bag
Part Status
Active
Sensor Type
-
Sensing Range
300nm ~ 1000nm, 1000nm ~ 25000nm, 2500nm ~ 10000nm
Interface
I2C
Sensitivity
-
Voltage - Supply
4.5V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
PMSA003I
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1737,45000 Kč737,45 Kč
Manufacturers Standard Package
Unit Price without VAT:737,45000 Kč
Unit Price with VAT:892,31450 Kč