VL53L0X - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26462

DigiKey Part Number
3647-26462-ND
Manufacturer
CANADUINO®
Manufacturer Product Number
26462
Description
TOF Ranging and Gesture Sensor
Customer Reference
Detailed Description
VL53L0X - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
CANADUINO®
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Light, 3D Time-of-Flight (ToF)
Sensing Range
2m
Interface
I2C
Sensitivity
-
Voltage - Supply
2.6V ~ 3.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
VL53L0X
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 1 days from UNIVERSAL-SOLDER Electronics Ltd
A separate 837,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
392,39000 Kč277,17 Kč
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč