STM32F401RE, VL53L0CX FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-NUCLEO-53L0A1

DigiKey Part Number
497-16534-ND
Manufacturer
Manufacturer Product Number
P-NUCLEO-53L0A1
Description
NUCLEO PACK F401RE/VL53L0X
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
STM32F401RE, VL53L0CX FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, Serial
Manufacturer
STMicroelectronics
Embedded
Yes, MCU, 32-Bit
Series
Contents
Board(s), Accessories
Packaging
Bulk
Utilized IC / Part
STM32F401RE, VL53L0CX
Part Status
Active
Base Product Number
Sensor Type
Light, 3D Time-of-Flight (ToF)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 231,53000 Kč1 231,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 231,53000 Kč
Unit Price with VAT:1 490,15130 Kč