
RAK12037-0-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK12037-0-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12037-0-WB-N |
Description | RAK12037 WISBLOCK CO2 SENSOR MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SCD30 - Carbon Dioxide (CO2) Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | 400 ~ 10000 ppm | |
Interface | I2C | |
Sensitivity | 30ppm | |
Voltage - Supply | 3.3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | SCD30 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 266,60000 Kč | 1 266,60 Kč |
| Unit Price without VAT: | 1 266,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 532,58600 Kč |










