
RAK12004-X-WB-N | |
|---|---|
DigiKey Part Number | 4735-RAK12004-X-WB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK12004-X-WB-N |
Description | RAK12004 WISBLOCK MQ2 GAS SENSOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | MQ-2 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Utilized IC / Part | MQ-2 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,34000 Kč | 293,34 Kč |
| Unit Price without VAT: | 293,34000 Kč |
|---|---|
| Unit Price with VAT: | 354,94140 Kč |




